
* Images are for reference only
LTC3644EY#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3644EY#PBF
- JLCPCB Part #
- C3187410
- Package
- BGA-36(5x5)
- Description
- -40℃~+125℃@(TJ) 1.25A 10uA 1MHz 2.7V~17V 4 600mV~17V Adjustable Buck Buck Built-in Yes BGA-36(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5605
10+
$10.1899
Welcome back, may I help you?