
* Images are for reference only
AD4021BRMZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4021BRMZ-RL7
- JLCPCB Part #
- C1855750
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.6uA 1.71V~1.89V 100.5dB 1LSB 1MHz 20 External SAR SPI Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$175.3117
30+
$167.0989
Welcome back, may I help you?