
* Images are for reference only
AD4001BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4001BCPZ-RL7
- JLCPCB Part #
- C649139
- Package
- LFCSP-10-WD(3x3)
- Description
- -40℃~+125℃ 0.4LSB 1 1.71V~5.5V 16 2MHz SPI LFCSP-10-WD(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$42.4846
30+
$40.4006
Welcome back, may I help you?