
* Images are for reference only
AD587KRZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD587KRZ-REEL7
- JLCPCB Part #
- C578312
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 10V 10mA 13.5V~36V 4mA 4uVp-p Fixed Series ±0.05% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7093
200+
$3.3713
500+
$3.2521
1000+
$3.1941
Related Products
Welcome back, may I help you?