
* Images are for reference only
AD1985JST-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1985JST-REEL
- JLCPCB Part #
- C4990497
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 2.97V~3.63V、4.5V~5.5V 7kHz~96kHz Serial LQFP-48(7x7) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0741
200+
$2.3517
500+
$2.2680
1000+
$2.2277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?