
* Images are for reference only
AD1853JRSRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1853JRSRL
- JLCPCB Part #
- C7455090
- Package
- SSOP-28
- Description
- 0℃~+70℃ 2 24 4.5V~5.5V 48kHz 903.8us SPI、I2S SSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1057
200+
$6.8255
500+
$6.5983
1500+
$6.4856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?