
* Images are for reference only
5962-8947902GA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8947902GA
- JLCPCB Part #
- C3679866
- Package
- TO-99-8
- Description
- -55℃~+125℃@(Ta) 10V 10mA 2mA 30uVp-p 40V 8.5ppm/℃ Fixed Series ±3% TO-99-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2000
200+
$7.4304
500+
$7.1694
1000+
$7.0406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?