
* Images are for reference only
REF01J
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF01J
- JLCPCB Part #
- C3680416
- Package
- TO-99-8
- Description
- 0℃~+70℃@(Ta) 10V 35uVp-p Fixed Series TO-99-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4873
200+
$4.4457
500+
$4.2899
1000+
$4.2129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?