
* Images are for reference only
5962-8777101MCA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8777101MCA
- JLCPCB Part #
- C648693
- Package
- CDIP-14
- Description
- -12V~12.5V -55℃~+125℃ 1.2uV/℃ 11nV/√Hz@1kHz 135dB 150V/ms 220uV 3nA 4 40V Enable/shutdown function、Built-in compensation CDIP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.0027
Related Products
Welcome back, may I help you?