
* Images are for reference only
2N4351 TO-72 4L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 2N4351 TO-72 4L
- JLCPCB Part #
- C3281845
- Package
- TO-72-4
- Description
- -55℃~+150℃ 1 N-channel 20mA 25V 300Ω@10V 350mW 5V TO-72-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2556
200+
$1.6467
500+
$1.5889
1000+
$1.5599
Welcome back, may I help you?