
* Images are for reference only
VRH3301NVX
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VRH3301NVX
- JLCPCB Part #
- C698009
- Package
- SDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 250mA 25uA 3.3V 6V 75dB@(1kHz) 80mV@(250mA) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0650
100+
$0.0523
300+
$0.0458
3000+
$0.0412
6000+
$0.0373
9000+
$0.0354
Related Products
Welcome back, may I help you?