
* Images are for reference only
VRH3101NTX
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VRH3101NTX
- JLCPCB Part #
- C698001
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 250mA 25uA 3.1V 6V 75dB@(1kHz) 90mV Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1770
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1768
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
50+
$0.0645
150+
$0.0564
500+
$0.0504
3000+
$0.0456
6000+
$0.0432
Related Products
Welcome back, may I help you?