
* Images are for reference only
VDA4810NTA
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VDA4810NTA
- JLCPCB Part #
- C697862
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 200us 4.8V 600nA 700mV~6V Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2996
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2996
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
100+
$0.0550
300+
$0.0483
3000+
$0.0431
6000+
$0.0390
9000+
$0.0369
Related Products