
* Images are for reference only
HER108G
Extended
- Manufacturer
- AnBon
- MFR.Part #
- HER108G
- JLCPCB Part #
- C19196582
- Package
- DO-41
- Description
- -55℃~+150℃ 1 1kV 20pF 5uA Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4113
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4109
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
500+
$0.0088
1500+
$0.0075
5000+
$0.0066
25000+
$0.0059
50000+
$0.0056
Related Products
Welcome back, may I help you?