
* Images are for reference only
ASZD008065A
Extended
- Manufacturer
- AnBon
- MFR.Part #
- ASZD008065A
- JLCPCB Part #
- C50132433
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1.5V@8A 50uA@650V 64A 650V 8A TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.3140
10+
$0.3076
50+
$0.3027
100+
$0.2979
Related Products