This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BLP05H6350XRGY

Extended
Manufacturer
Ampleon
MFR.Part #
BLP05H6350XRGY
JLCPCB Part #
C17650735
Package
HSOP-4
Description
1.3pF 161pF 2.33V 350W 53pF HSOP-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $143.3449
200+ $57.1964
500+ $55.2848
1000+ $54.3395

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons