
BLP8G10S-45PGY
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | HSOP-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 224mA | |
| Drain to Source Voltage | 65V |

* Images are for reference only
BLP8G10S-45PGY
Extended- Manufacturer
- MFR.Part #
- BLP8G10S-45PGY
- JLCPCB Part #
- C5598160
- Package
- HSOP-4
- Description
- -65℃~+150℃ 1 N-channel 224mA 65V HSOP-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BLP8G10S-45PGY
Extended- Manufacturer
- MFR.Part #
- BLP8G10S-45PGY
- JLCPCB Part #
- C5598160
- Package
- HSOP-4
- Description
- -65℃~+150℃ 1 N-channel 224mA 65V HSOP-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLP8G10S-45PGY Specifications
BLP8G10S-45PGY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | HSOP-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 224mA | |
| Drain to Source Voltage | 65V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLP8G10S-45PGY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLP8G10S-45PGY Documents
BLP8G10S-45PGY datasheets or manufacturer documentation.
Datasheet: BLP8G10S-45PGY Datasheet (PDF)
BLP8G10S-45PGY Schematic Symbol & PCB Footprint
The BLP8G10S-45PGY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.