This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BLP05H6250XRY

Extended
Manufacturer
Ampleon
MFR.Part #
BLP05H6250XRY
JLCPCB Part #
C17660854
Package
HSOPF-4
Description
0.9pF 1.9V 120pF 135V 39pF 400mΩ@3.75V HSOPF-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $122.7897
200+ $48.9950
500+ $47.3569
1000+ $46.5492

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons