
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | - | |
| Input Capacitance(Ciss) | 112pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@18mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.24pF | |
| Drain to Source Voltage | 108V | |
| Output Capacitance(Coss) | 9.1pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLP0408H9S30XY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | - | |
| Input Capacitance(Ciss) | 112pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@18mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.24pF | |
| Drain to Source Voltage | 108V | |
| Output Capacitance(Coss) | 9.1pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLP0408H9S30XY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BLP0408H9S30XY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.