
* Images are for reference only
YQD120N0070
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YQD120N0070
- JLCPCB Part #
- C7169671
- Package
- Plugin
- Description
- 0℃~+60℃ 130mA 265V 300mA 65mA 70Ω 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5196
200+
$1.0066
500+
$0.9728
1000+
$0.9551
Welcome back, may I help you?