
* Images are for reference only
10121510-320424CLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10121510-320424CLF
- JLCPCB Part #
- C4502644
- Package
- Push-Pull
- Description
- -55℃~+105℃ 60P Copper alloy Gold Right Angle Push-Pull Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5402
200+
$3.6921
500+
$3.5619
1000+
$3.4977
Welcome back, may I help you?