
* Images are for reference only
YK4423003000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YK4423003000G
- JLCPCB Part #
- C7169318
- Package
- Plugin
- Description
- -40℃~+115℃ 1 30 300V 30A 9.5mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3024
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8464
200+
$4.7276
500+
$4.5697
1000+
$4.4908
Welcome back, may I help you?