This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TH310F39FBSN-T5

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TH310F39FBSN-T5
JLCPCB Part #
C17618925
Package
Plugin
Description
-40℃~+250℃ 10.74kΩ 25mW ±1% ±5% Plugin NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4428
200+ $0.5768
500+ $0.5575
1000+ $0.5479

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons