
* Images are for reference only
VX1812310000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VX1812310000G
- JLCPCB Part #
- C6750124
- Package
- Plugin
- Description
- -40℃~+115℃ 150V 18P 2 2x9P 3.5mm 7A 9 Orange Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3397
200+
$1.7317
500+
$1.6739
1000+
$1.6465
Welcome back, may I help you?