
* Images are for reference only
VP0785870000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VP0785870000G
- JLCPCB Part #
- C6024563
- Package
- Plugin,P=12.7mm
- Description
- 1 12.7mm 600V 65A 7 Gray Through Hole 插件,P=12.7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1992
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5002
200+
$3.7917
500+
$3.6645
1000+
$3.6017
Welcome back, may I help you?