
* Images are for reference only
VO4012510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VO4012510000G
- JLCPCB Part #
- C6025217
- Package
- Plugin
- Description
- -40℃~+115℃ 10A 2 20 2x20P 3.5mm 300V 40P Board Side/Socket - Closed Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2488
200+
$5.6863
500+
$5.4962
1000+
$5.4011
Welcome back, may I help you?