
* Images are for reference only
VO3232500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VO3232500000G
- JLCPCB Part #
- C6925288
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+115℃ 10A 16 2 2x16P 3.81mm 300V 32P Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1992
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8352
200+
$3.9248
500+
$3.7941
1000+
$3.7280
Related Products
Welcome back, may I help you?