
* Images are for reference only
VF4872510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VF4872510000G
- JLCPCB Part #
- C7144093
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 10A 2 24 2x24P 300V 48P 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4534
200+
$5.7675
500+
$5.5753
1000+
$5.4800
Welcome back, may I help you?