This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VM1605510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VM1605510000G
JLCPCB Part #
C7412358
Package
P=7.62mm
Description
-40℃~+115℃ 1 12~22 16 16P 1x16P 20A 300V 7.62mm Green Male Plug P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1659
200+ $4.8548
500+ $4.6921
1000+ $4.6132
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons