This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VM1605810000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VM1605810000G
JLCPCB Part #
C5830158
Package
P=7.62mm
Description
-40℃~+115℃ 1 12~22 16 16P 1x16P 20A 300V 7.62mm Gray Male Plug Screw Connection (M2.5) P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9318
200+ $4.7615
500+ $4.6019
1000+ $4.5230

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons