This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VM1005530000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VM1005530000G
JLCPCB Part #
C7386782
Package
P=7.62mm
Description
-40℃~+115℃ 1 10 10P 12~22 1x10P 20A 300V 7.62mm Green Male Plug Screw P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2010

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2847
200+ $3.3065
500+ $3.1954
1000+ $3.1406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons