
* Images are for reference only
HW0200800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HW0200800000G
- JLCPCB Part #
- C5655650
- Package
- P=7.62mm
- Description
- -40℃~+115℃ 1 10A 1x2P 2 2P 300V 7.62mm Gray Male Plug P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0219
200+
$0.4081
500+
$0.3953
1000+
$0.3889
Related Products
Welcome back, may I help you?