This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL4451500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL4451500000G
JLCPCB Part #
C7148582
Package
Plugin
Description
-40℃~+115℃ 2 20A 22 2x22P 300V 44P 5.08mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6359
200+ $4.2448
500+ $4.1018
1000+ $4.0327
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons