
* Images are for reference only
VL4452500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VL4452500000G
- JLCPCB Part #
- C6603395
- Package
- Plugin
- Description
- -40℃~+115℃ 2 20A 22 2x22P 300V 44P 5.08mm Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8972
200+
$5.1463
500+
$4.9740
1000+
$4.8902
Welcome back, may I help you?