This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL3814500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL3814500000G
JLCPCB Part #
C7148563
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 19 2 2x19P 3.5mm 300V 38P 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2189
200+ $3.6792
500+ $3.5555
1000+ $3.4961
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons