
* Images are for reference only
ELVH-005D-HRRD-C-N2A5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-005D-HRRD-C-N2A5
- JLCPCB Part #
- C3229755
- Package
- DIP-8
- Description
- -3Kpa~34Kpa 0℃~+50℃ 2.7V~5.5V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8139
200+
$15.7957
500+
$15.2403
1000+
$14.9658
Welcome back, may I help you?