CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 94277-134LF
94277-134LF
Extended
* Images are for reference only

94277-134LF

Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
94277-134LF
JLCPCB Part #
C3331898
Package
Push-Pull,P=2mm
Description
2 200V 2A 2mm 2mm 34P 3mm 4.2mm 4mm Black Copper alloy Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePush-Pull,P=2mm
Number of Rows2
Voltage Rating (Max)200V
Insulation Height4.2mm
Length of End Connection Pin3mm
ColorBlack
Current Rating2A
Row Spacing2mm
Mounting TypeRight Angle
Number of Pins34P
Pitch2mm
Contact MaterialCopper alloy
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 94277-134LF
94277-134LF

* Images are for reference only

94277-134LF

Extended
Manufacturer

Amphenol ICC

MFR.Part #
94277-134LF
JLCPCB Part #
C3331898
Package
Push-Pull,P=2mm
Description
2 200V 2A 2mm 2mm 34P 3mm 4.2mm 4mm Black Copper alloy Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

94277-134LF

* Images are for reference only

94277-134LF

Extended
Manufacturer

Amphenol ICC

MFR.Part #
94277-134LF
JLCPCB Part #
C3331898
Package
Push-Pull,P=2mm
Description
2 200V 2A 2mm 2mm 34P 3mm 4.2mm 4mm Black Copper alloy Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

94277-134LF Specifications

94277-134LF technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePush-Pull,P=2mm
Number of Rows2
Voltage Rating (Max)200V
Insulation Height4.2mm
Length of End Connection Pin3mm
ColorBlack
Current Rating2A
Row Spacing2mm
Mounting TypeRight Angle
Number of Pins34P
Pitch2mm
Contact MaterialCopper alloy
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 94277-134LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

94277-134LF Schematic Symbol & PCB Footprint

The 94277-134LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.