This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL3052510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL3052510000G
JLCPCB Part #
C6920901
Package
Plugin
Description
-40℃~+115℃ 15 2 20A 2x15P 300V 30P 5.08mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0561
200+ $4.4119
500+ $4.2637
1000+ $4.1912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons