
* Images are for reference only
VL3652510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VL3652510000G
- JLCPCB Part #
- C6920919
- Package
- Plugin
- Description
- -40℃~+115℃ 18 2 20A 2x18P 300V 36P 5.08mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2004
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0726
200+
$5.2158
500+
$5.0418
1000+
$4.9564
Welcome back, may I help you?