
* Images are for reference only
VL06B1510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VL06B1510000G
- JLCPCB Part #
- C6599160
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+115℃ 125V 2 2.5mm 2x3P 3 4A 6P Green Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1890
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4535
200+
$0.5808
500+
$0.5614
1000+
$0.5517
Welcome back, may I help you?