
* Images are for reference only
VJ0461500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VJ0461500000G
- JLCPCB Part #
- C6348579
- Package
- Plugin,P=7.62mm
- Description
- 1 20A 300V 4 7.62mm Green Through Hole 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0264
200+
$0.8086
500+
$0.7813
1000+
$0.7684
Related Products
Welcome back, may I help you?