
* Images are for reference only
VH2451500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VH2451500000G
- JLCPCB Part #
- C6593567
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 12~24 1x24P 20A 24 24P 300V 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2008
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1748
200+
$9.2471
500+
$8.9382
1000+
$8.7853
Related Products
Welcome back, may I help you?