
* Images are for reference only
68016-404HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68016-404HLF
- JLCPCB Part #
- C3332361
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+130℃ 1 2.41mm 2.54mm 3.05mm 3A 4P 5.84mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 269
In-stock Item Pricing
Qty Unit Price
1+
$0.5621
10+
$0.4494
30+
$0.3930
100+
$0.3367
Welcome back, may I help you?