
* Images are for reference only
VF1872500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VF1872500000G
- JLCPCB Part #
- C6020220
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 10A 18P 2 2x9P 300V 5mm 9 Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1984
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5600
200+
$1.8208
500+
$1.7596
1000+
$1.7290
Related Products
Welcome back, may I help you?