
89882-405LF
- Manufacturer
- MFR.Part #
- 89882-405LF
- JLCPCB Part #
- C3319371
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 3.3mm 5P Phosphor Bronze Right Angle Square Hole Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Amphenol ICC | |
| Package | Push-Pull,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Number of Rows | 1 | |
| Insulation Height | 3.3mm | |
| Number of Positions | 5P | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |

* Images are for reference only
89882-405LF
Extended- Manufacturer
- MFR.Part #
- 89882-405LF
- JLCPCB Part #
- C3319371
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 3.3mm 5P Phosphor Bronze Right Angle Square Hole Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
89882-405LF
Extended- Manufacturer
- MFR.Part #
- 89882-405LF
- JLCPCB Part #
- C3319371
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 3.3mm 5P Phosphor Bronze Right Angle Square Hole Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
89882-405LF Specifications
89882-405LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Amphenol ICC | |
| Package | Push-Pull,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Number of Rows | 1 | |
| Insulation Height | 3.3mm | |
| Number of Positions | 5P | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 89882-405LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

89882-405LF Schematic Symbol & PCB Footprint
The 89882-405LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.