This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VF1050510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VF1050510000G
JLCPCB Part #
C7143986
Package
Plugin
Description
-40℃~+115℃ 10A 10P 2 2x5P 300V 5 5.08mm Board Side/Socket - Open Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1980

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9997
200+ $0.7976
500+ $0.7719
1000+ $0.7590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons