
* Images are for reference only
861400722YO1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400722YO1LF
- JLCPCB Part #
- C5413101
- Package
- Plugin,P=2.54mm
- Description
- Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7934
10+
$1.5308
30+
$1.3664
100+
$1.1989
400+
$1.1231
800+
$1.0893
Related Products
Welcome back, may I help you?