
* Images are for reference only
TBP02R2W-381-12BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP02R2W-381-12BE
- JLCPCB Part #
- C7399242
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 12 3.81mm Blue Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7960
200+
$0.7168
500+
$0.6927
1000+
$0.6814
Related Products
Welcome back, may I help you?