This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VC09015A0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VC09015A0000G
JLCPCB Part #
C6316364
Package
Plugin,P=7.62mm
Description
-40℃~+115℃ 1 1x9P 300V 41A 7.62mm 9 9P Board Side/Socket - Closed Green Screw Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2010

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5252
200+ $2.2043
500+ $2.1318
1000+ $2.0947
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons