This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V70901500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
V70901500000G
JLCPCB Part #
C20846564
Package
-
Description
-40℃~+115℃ 1 1x9P 20A 300V 7.62mm 9 9P Board Side/Plug Green Through Hole - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4402
200+ $1.3729
500+ $1.3278
1000+ $1.3052
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons